Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional
Sussex Semiconductor P6KE20CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17.1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.