
Surface mount fixed resistor featuring 100 Ohm resistance and 1% tolerance. This thin-film chip resistor offers a 25ppm/°C temperature coefficient and a maximum power dissipation of 16W. Operating across a wide temperature range from -55°C to 155°C, it is housed in a 2512 (6432 metric) case with moisture resistance and lead-free construction. Packaged in tape and reel, this RoHS compliant component is suitable for general applications.
Susumu CPA2512E1000FS-T10 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CPA2512 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu CPA2512E1000FS-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
