High-power 16W chip resistor with 27 Ohm resistance and 1% tolerance. Features a robust 2512 (6432 metric) case code, suitable for operation across a wide temperature range from -55°C to 155°C. Designed for moisture resistance and supplied in tape and reel packaging for efficient automated assembly.
Sign in to ask questions about the Susumu CPA2512E27R0FS-T10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu CPA2512E27R0FS-T10 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| Series | CPA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Susumu CPA2512E27R0FS-T10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
