The CPA2512E47R0FS-T10 is a 47 ohm, 1% tolerance, 2-terminal chip resistor from Susumu. It is available in a 2512 case size, measuring 0.248inch in length and 0.126inch in width. The resistor is moisture resistant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is RoHS compliant.
Susumu CPA2512E47R0FS-T10 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | CPA2512 |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.