
The CPA2512E56R0FS-T10 is a 56R 1% chip resistor from Susumu, featuring moisture-resistant construction and a maximum operating temperature of 155°C. It is available in a 2512 package with 2 terminals and is suitable for surface mount applications. The resistor has a power dissipation of up to 16W and is packaged on a tape and reel. It is designed for use in a variety of electronic applications, including those requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu CPA2512E56R0FS-T10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu CPA2512E56R0FS-T10 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 56R |
| Series | CPA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| RoHS | Compliant |
Download the complete datasheet for Susumu CPA2512E56R0FS-T10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
