The CPA2512E82R0FS-T10 is a 82R 1% chip resistor from Susumu, packaged in a 2512 case and rated for 16W power dissipation. It is available in tape and reel packaging and is RoHS compliant. The resistor measures 0.031inch in height, 0.248inch in length, and 0.126inch in width, with a case code of 2512 in both imperial and metric units.
Sign in to ask questions about the Susumu CPA2512E82R0FS-T10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu CPA2512E82R0FS-T10 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.031inch |
| Length | 0.248inch |
| Max Power Dissipation | 16W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | CPA2512 |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu CPA2512E82R0FS-T10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.