The CPA2512Q5R60FS-T10 is a 5.6 ohm, 1% tolerance, SMT resistor from Susumu with a maximum operating temperature range of -55°C to 155°C. It is packaged in a 2512 case with a moisture resistant feature and is lead free. The resistor has a maximum power dissipation of 16 watts and is available on tape and reel. It is a general-purpose fixed resistor suitable for a variety of applications.
Sign in to ask questions about the Susumu CPA2512Q5R60FS-T10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu CPA2512Q5R60FS-T10 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 16W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5.6R |
| Series | CPA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Susumu CPA2512Q5R60FS-T10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.