The HFT1220-40R0-J is a thermistor from Susumu with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and is mounted using surface mount techniques. The thermistor is packaged in a 0805 case, which is also known as 2125 in metric terms. It is supplied on cut tape in quantities of one.
Susumu HFT1220-40R0-J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2125 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance Tolerance | 5% |
| Series | HFT |
| RoHS | Compliant |
Download the complete datasheet for Susumu HFT1220-40R0-J to view detailed technical specifications.
No datasheet is available for this part.