
This is a fixed inductor from Susumu with a resistance of 360 milliohms and an inductance of 1.8 nanohenries. It has a self resonant frequency of 10 gigahertz and is packaged in a 0201 case. The inductor is lead free and RoHS compliant, and is supplied on cut tape for surface mount assembly.
Sign in to ask questions about the Susumu HPL0603-1N8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu HPL0603-1N8 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| DC Resistance (DCR) | 360mR |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL0603-1N8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.