This 5.6nH inductor from Susumu features a DC resistance of 1.6 ohms and is packaged in a 0201 case. It is designed for surface mount applications and is lead free. The inductor is RoHS compliant and has a self resonant frequency of 6GHz. It is available in cut tape packaging and is suitable for high frequency applications up to 500MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu HPL0603-5N6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| DC Resistance (DCR) | 1.6R |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | HPL |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Susumu HPL0603-5N6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.