The HTC0603-1E-R15-T35-L5 is a 25V surface mount film capacitor with a capacitance of 0.15pF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a 0201 case and is lead free. It is suitable for general purpose applications.
Susumu HTC0603-1E-R15-T35-L5 technical specifications.
| Capacitance | 0.15pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Features | General Purpose |
| Height | 280um |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | HTC |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.