The HTC0603-1E-R20-T35-L5 is a 0.2pF film capacitor from Susumu with a voltage rating of 25V. It is available in a 0201 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and packaged in cut tape.
Sign in to ask questions about the Susumu HTC0603-1E-R20-T35-L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu HTC0603-1E-R20-T35-L5 technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Features | General Purpose |
| Height | 280um |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | HTC |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Susumu HTC0603-1E-R20-T35-L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.