The HTC0603-1E-R50-T35-L5 is a general-purpose film capacitor from Susumu with a capacitance of 0.5pF and a voltage rating of 25V. It is available in a 0201 package and is designed for surface mount applications. The capacitor operates over a temperature range of -40°C to 85°C and is lead-free. It is packaged in cut tape for easy handling and assembly.
Susumu HTC0603-1E-R50-T35-L5 technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Features | General Purpose |
| Height | 280um |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | HTC |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.