This 0.7pF film capacitor from Susumu is rated for 25V DC and has a maximum operating temperature of 85°C. It is available in a 0201 package, suitable for surface mount applications. The capacitor is lead-free and packaged in cut tape. Operating temperatures range from -40°C to 85°C.
Sign in to ask questions about the Susumu HTC0603-1E-R70-T35-L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu HTC0603-1E-R70-T35-L5 technical specifications.
| Capacitance | 0.7pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Features | General Purpose |
| Height | 280um |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | HTC |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Susumu HTC0603-1E-R70-T35-L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.