
The HTC1005-1E-R15-T35-L5 is a 0.15pF film capacitor with a voltage rating of 25V. It is available in a 0402 package, suitable for surface mount applications. The capacitor operates within a temperature range of -40°C to 85°C. It is lead-free and packaged in cut tape. The HTC1005-1E-R15-T35-L5 is a general-purpose film capacitor from Susumu.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu HTC1005-1E-R15-T35-L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.15pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | General Purpose |
| Height | 380um |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | HTC |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Susumu HTC1005-1E-R15-T35-L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.