The HTC1005-1E-R35-T35-L5 is a 0.35pF surface mount film capacitor with a 25V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead free and has a packaging of cut tape. It is part of the HTC series and is a general purpose film capacitor.
Susumu HTC1005-1E-R35-T35-L5 technical specifications.
| Capacitance | 0.35pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | General Purpose |
| Height | 380um |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | HTC |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Susumu HTC1005-1E-R35-T35-L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.