Susumu HTC1005-KIT technical specifications.
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | HTC |
| Tolerance | 5% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Susumu HTC1005-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.