The KRL11050-C-R001-J-T1 is a 5W metal foil chip resistor from Susumu with a resistance of 1mR and a tolerance of 5%. It is available in a 4320 package, measures 0.028inch in height and 0.197inch in length, and is suitable for automotive applications meeting AEC-Q200 standards. The resistor operates within a temperature range of -55°C to 175°C and is packaged on a tape and reel.
Sign in to ask questions about the Susumu KRL11050-C-R001-J-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Susumu KRL11050-C-R001-J-T1 technical specifications.
| Case Code (Imperial) | 4320 |
| Package/Case | 4320 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL11050-C-R001-J-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.