The KRL11050-C-R033-F-T1 is a 33mR metal foil chip resistor from Susumu, with a maximum power dissipation of 5W and a tolerance of 1%. It is designed for surface mount technology (SMT) and has a case code of 4320. The resistor has a height of 0.028inch, a length of 0.197inch, and a width of 5mm. It operates within a temperature range of -55°C to 175°C.
Susumu KRL11050-C-R033-F-T1 technical specifications.
| Case Code (Imperial) | 4320 |
| Package/Case | 4320 |
| Height | 0.028inch |
| Length | 0.197inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 33mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.