TR / Current Sense Resistors 4320(Long Side 2043) 6.0W 0.015ohm 1% 50ppm
Susumu KRL11050D-C-R015-F-T1 technical specifications.
| Length | 5mm |
| Resistance | 0.015R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL11050D-C-R015-F-T1 to view detailed technical specifications.
No datasheet is available for this part.