
The Susumu KRL1220-C-R013-F-T1 is a 1% metal foil chip resistor with a resistance of 13mR. It has a compact size of 0.5mm in height, 1.25mm in width, and 2mm in length. This resistor is suitable for high-temperature applications, operating between -55°C and 175°C. It is packaged in tape and reel for easy handling and mounting. The Susumu KRL1220-C-R013-F-T1 is a surface-mount device (SMD/SMT) and is compatible with automated assembly processes.
Susumu KRL1220-C-R013-F-T1 technical specifications.
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 13mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL1220-C-R013-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.