
The KRL1220-C-R022-F-T1 is a 22mR metal foil chip resistor from Susumu, featuring a 1% tolerance and operating temperature range of -55°C to 175°C. It is packaged in a tape and reel format and is suitable for surface mount technology (SMT) applications. The resistor measures 0.5mm in height, 2mm in length, and 1.25mm in width, with a case code of 1220 in metric and 0508 in imperial. It is part of the KRL series and utilizes metal foil technology.
Susumu KRL1220-C-R022-F-T1 technical specifications.
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL1220-C-R022-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.