
The KRL1220-C-R100-F-T1 is a 100mR metal foil chip resistor from Susumu, available in a 1220 case size with a height of 0.5mm, length of 2mm, and width of 1.25mm. It operates within a temperature range of -55°C to 175°C. The resistor is packaged on a tape and reel for convenient handling. It features a tolerance of 1% and is designed for surface mount technology (SMT) applications.
Susumu KRL1220-C-R100-F-T1 technical specifications.
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL1220-C-R100-F-T1 to view detailed technical specifications.
No datasheet is available for this part.