
Automotive-grade 0805 SMD/SMT chip resistor featuring metal foil technology. Offers 10mR resistance with a 1% tolerance and 500mW power dissipation. Operating temperature range spans -55°C to 155°C. Housed in a 2012 metric case code (0805 imperial), with dimensions of 2mm length, 1.25mm width, and 0.5mm height. Lead-free construction and supplied in tape and reel packaging.
Susumu KRL1220E-M-R010-F-T5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| Series | KRL |
| Size Code | 0805 |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1220E-M-R010-F-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.