
Surface mount fixed resistor featuring metal foil technology for precision applications. 0.5W power dissipation with a low 12mΩ resistance and 1% tolerance. Operating temperature range from -55°C to 155°C, with a temperature coefficient of 50ppm/°C. Designed in an 0805 (2012 metric) case code, this component is automotive AEC-Q200 qualified and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu KRL1220E-M-R012-F-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 12mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1220E-M-R012-F-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
