
0805 SMD/SMT metal foil chip resistor with 15mΩ resistance and 1% tolerance. Features 500mW max power dissipation, 50ppm temperature coefficient, and operates from -55°C to 155°C. Automotive AEC-Q200 rated, with 2 terminations and a 0805 (2012 metric) case code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu KRL1220E-M-R015-F-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 15mR |
| RoHS Compliant | No |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1220E-M-R015-F-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
