The KRL Series 18mR 1% Metal Foil Chip Resistor is a fixed resistor with a resistance of 18mR and a tolerance of 1%. It has a maximum power dissipation of 500mW and is available in a 0805 package with a height of 0.5mm and a width of 1.25mm. The resistor is rated for operation between -55°C and 155°C and is compliant with AEC-Q200. It is packaged on a tape and reel and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu KRL1220E-M-R018-F-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 18mR |
| RoHS Compliant | No |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1220E-M-R018-F-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.