
SMD chip resistor featuring 22mΩ resistance and 1% tolerance. This 0.5W power rated component utilizes METAL FOIL technology and is housed in an 0805 (2012 metric) package. Designed for automotive applications, it meets AEC-Q200 standards and operates across a wide temperature range of -55°C to +155°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Not Compliant |