
The KRL Series 27mR 1% 500mW AEC-Q200 Metal Foil Chip Resistor is a fixed resistor from Susumu, operating over a temperature range of -55°C to 155°C. It is available in a 0805 package, with a height of 0.5mm and a width of 1.25mm. The resistor has a maximum power dissipation of 500mW and a tolerance of 1%. It meets the AEC-Q200 automotive standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu KRL1220E-M-R027-F-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 27mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1220E-M-R027-F-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.