
Surface mount fixed resistor featuring metal foil technology. 0.5W power rating with 0.056 ohm resistance and 1% tolerance. Operating temperature range from -55°C to 155°C, with a temperature coefficient of 50ppm/°C. Automotive AEC-Q200 qualified, housed in an 0805 (2012 metric) case.
Susumu KRL1220E-M-R056-F-T5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 56mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1220E-M-R056-F-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.