
Surface mount metal foil fixed resistor, 0.5W power rating, 68mΩ resistance with 1% tolerance. Features a 50ppm/°C temperature coefficient and operates across a -55°C to 155°C temperature range. Designed for automotive applications with AEC-Q200 qualification, this 0805 (2012 metric) case component is supplied on tape and reel.
Susumu KRL1220E-M-R068-F-T5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 68mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1220E-M-R068-F-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.