
Low resistance chip resistor, 0805 (2012 metric) SMD/SMT package, featuring metal foil technology for 82mΩ resistance with 1% tolerance. Designed for automotive applications with AEC-Q200 qualification, this component operates from -55°C to +155°C with a maximum power dissipation of 500mW. Its compact dimensions include a 2mm length, 1.25mm width, and 0.5mm height, with short-side terminals. Supplied in tape and reel packaging with 5000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu KRL1220E-M-R082-F-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 82mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1220E-M-R082-F-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
