
The Susumu KRL Series 220mR 1% Metal Foil Chip Resistor is a fixed resistor with a maximum power dissipation of 500mW and a resistance of 220mR. It is available in a 0805 SMD package and is rated for operation between -55°C and 155°C. The resistor is compliant with AEC-Q200 and is packaged in tape and reel. It has a height of 0.5mm, a length of 2mm, and a width of 1.25mm.
Susumu KRL1220E-M-R220-F-T5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 220mR |
| RoHS Compliant | No |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1220E-M-R220-F-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.