
The KRL1220E-M-R270-F-T5 is a 270mR metal foil chip resistor from Susumu, featuring a 1% tolerance and AEC-Q200 automotive ratings. It is available in a 0805 package, suitable for surface mount applications. The resistor operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 500mW. It is not RoHS compliant, but meets the requirements of AEC-Q200.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 270mR |
| RoHS Compliant | No |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Not Compliant |
