
The Susumu KRL1632-C-R051-F-T1 is a 51mR metal foil chip resistor with a tolerance of 1%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and features a termination of SMD/SMT. Its dimensions are 3.2mm in length, 1.6mm in width, and 0.5mm in height, with a weight of 0.000466oz. The resistor is part of the KRL series and features a technology of metal foil.
Susumu KRL1632-C-R051-F-T1 technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 51mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000466oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL1632-C-R051-F-T1 to view detailed technical specifications.
No datasheet is available for this part.
