
SMT Metal Foil Chip Resistor, 10mR resistance with 1% tolerance. Features 0.75W power dissipation, operating temperature range of -55°C to 155°C, and a 2-termination SMD/SMT design. Housed in a 1206 (3216 metric) case code, this component is AEC-Q200 qualified and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu KRL1632E-M-R010-F-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| Series | KRL |
| Size Code | 1206 |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1632E-M-R010-F-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
