
Automotive-grade Metal Foil Chip Resistor, 1206 (3216 metric) case size, offers 22mR resistance with 1% tolerance. Designed for high-temperature operation up to 155°C, this SMD/SMT component features a maximum power dissipation of 750mW and a low profile of 0.5mm. Its short-side terminal construction and AEC-Q200 qualification make it suitable for demanding automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu KRL1632E-M-R022-F-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 22mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000466oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1632E-M-R022-F-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.