
The Susumu KRL1632E-M-R082-F-T5 is a fixed chip resistor with a resistance of 82 milliohms and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 750 milliwatts. This resistor is packaged in a 1206 case and is designed for surface mount applications. It is compliant with AEC-Q200 automotive standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu KRL1632E-M-R082-F-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 82mR |
| RoHS Compliant | No |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000466oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1632E-M-R082-F-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
