
SMD chip resistor featuring METAL FOIL technology for precise current sensing. This 150mR, 1% tolerance component offers a 750mW power rating and operates across a -55°C to 155°C temperature range. Designed with a 3.2mm x 1.6mm x 0.5mm (0612 package) footprint, it is AEC-Q200 qualified for automotive applications. Available in tape and reel packaging.
Susumu KRL1632E-M-R150-F-T5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 150mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000466oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1632E-M-R150-F-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.