
Automotive-grade SMD/SMT chip resistor with 180mΩ resistance and 1% tolerance. This 1206 (3216 metric) case code component features metal foil technology, a 2-termination design, and a maximum power dissipation of 750mW. Operating across a wide temperature range of -55°C to 155°C, it is lead-free and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu KRL1632E-M-R180-F-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 180mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000466oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Susumu KRL1632E-M-R180-F-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
