The KRL2012-C-R011-F-T1 is a 11mR 1% metal foil chip resistor from Susumu, available in the 0805 package. It operates over a temperature range of -55°C to 175°C and is suitable for surface mount applications. The resistor is packaged on tape and reel for easy handling and assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |