
SMD/SMT fixed resistor featuring metal foil technology for precise performance. This 1W component offers a low resistance value of 5mR with a tight 1% tolerance. Operating across a wide temperature range from -55°C to 155°C, it boasts a temperature coefficient of +/-50ppm/°C. The 0805 (2012 metric) case size, measuring 2mm x 1.25mm x 0.5mm, is suitable for automated assembly and is supplied in tape and reel packaging. Automotive AEC-Q200 qualification ensures reliability in demanding environments.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 2012 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.25mm |
| RoHS | Compliant |