
This 33 milliohm, 1% tolerance, 1 watt resistor is designed for automotive applications and meets AEC-Q200 standards. It is available in a 2012 case size, with a height of 0.5mm and a length of 2mm. The operating temperature range is -55°C to 155°C, and it is packaged on tape and reel. The resistor is RoHS compliant and features a metal foil technology.
Susumu KRL2012E-M-R033-F-T5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 2012 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 33mR |
| RoHS Compliant | Yes |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL2012E-M-R033-F-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.