The KRL2012E-M-R068-F-T5 is a 68mR metal foil chip resistor from Susumu, featuring a 1% tolerance and a maximum power dissipation of 1W. It is available in a 2012 package with a 0805 case code, suitable for surface mount technology. The resistor operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200 automotive standards.
Susumu KRL2012E-M-R068-F-T5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 2012 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.049inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 68mR |
| RoHS Compliant | Yes |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL2012E-M-R068-F-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.