The Susumu KRL3216-C-R011-F-T1 is a 1206 case code, 11 milliohm metal foil chip resistor with a tolerance of 1%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and features a surface mount technology (SMT) termination. Its dimensions are 0.5mm in height, 1.6mm in width, and 3.2mm in length.
Susumu KRL3216-C-R011-F-T1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL3216-C-R011-F-T1 to view detailed technical specifications.
No datasheet is available for this part.
