
This is a 1% tolerance chip resistor with a resistance of 4mR, a maximum power dissipation of 1W, and a package size of 1206. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is available in a tape and reel packaging format. It has a height of 0.028inch, a length of 0.063inch, and a width of 0.126inch. The operating temperature range is from -55°C to 155°C.
Susumu KRL3216T4-M-R004-F-T1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 4 |
| Packaging | Tape and Reel |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | KRL |
| Tolerance | 1% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL3216T4-M-R004-F-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.