
Current Sense Resistors - SMD 1W 11m ohm 1% 6.3 x 3.1 Metal Foil
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1225 |
| Case Code (Metric) | 3264 |
| Height | 0.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| RoHS Compliant | Yes |
| Series | KRL |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Compliant |