The KRL3264-C-R050-F-T5 is a 50mR metal foil chip resistor from Susumu, with a tolerance of 1%. It is available in a package quantity of 5000 units, packaged in tape and reel. The resistor measures 6.3mm in length, 3.1mm in width, and 0.5mm in height. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1225 |
| Case Code (Metric) | 3264 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 50mR |
| Series | KRL |
| Size Code | 2512 |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Compliant |