
SMD/SMT fixed resistor with 82mΩ resistance and 1% tolerance. Features 1W maximum power dissipation and a 2512 package size. Operates across a wide temperature range from -55°C to 175°C, with automotive AEC-Q200 qualification. Utilizes metal foil technology for precise performance.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1225 |
| Case Code (Metric) | 3264 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 82mR |
| Series | KRL |
| Size Code | 2512 |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.1mm |
| RoHS | Compliant |