
The Susumu KRL6432E-M-R015-F-T5 is a fixed chip resistor with a resistance of 15 milliohms and a tolerance of 1%. It is packaged in a 2512 case and is compliant with AEC-Q200 automotive standards. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 3 watts. It is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Susumu KRL6432E-M-R015-F-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 6432 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | KRL |
| Tolerance | 1% |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Susumu KRL6432E-M-R015-F-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.